PS12G01

C&K
611-PS-12G01
PS12G01

Mfr.:

Description:
Pushbutton Switches PS-12G01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2.916,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
PS
Automotive Switches
Non-Illuminated
SPDT
Bushing Mount
ON - ON
Plunger
1 A
14 VDC
Solder Lug
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Robust control for automotive
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Length: 16.8 mm
Life: 20000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Width: 14 mm
Part # Aliases: PS-12G01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

PS Pushbutton Switches

C&K Switches PS Pushbutton Switches feature 4.5mm travel and a latching pushbutton. These single-pole, double-throw (SPDT) switches change the electrical state on the downstroke of the plunger and deliver "on-off" or "on-on" functionality. They are designed to work with standard male commercial pin and socket connectors. Typical applications for C&K Switches PS Pushbutton Switches include automotive interior lighting, computer peripherals, and appliances.