PNP8S2D2WW2QE

C&K
Not Assigned
PNP8S2D2WW2QE

Mfr.:

Description:
Pushbutton Switches Sealed Pushbutton Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
PNP
Industrial Switches
Sealed
Non-Illuminated
SPST-NC
Bushing Mount
ON - (OFF)
Round
5 A
32 VDC
IP68
Wire Lead
Silver
Actuator Style: Round
Brand: C&K
Color: Black
Diameter: 17.5 mm
Features: Snap Action provides Positive Tactile Feedback
Height: 21 mm
Housing Material: Polybutylene Terephthalate (PBT), Polycarbonate (P
Life: 1000000 Cycle
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99