PEBU

C&K
Not Assigned
PEBU

Mfr.:

Description:
Switch Bezels / Switch Caps PEBU

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Bezels / Switch Caps
Cap, Rectangular
Key Switches
PVA Series
Blue
Brand: C&K
Height: 11 mm
Illumination: Non-Illuminated
Length: 12.1 mm
Mounting Style: Snap On
Product Type: Switch Bezels / Switch Caps
Subcategory: Switch Accessories
Width: 5.9 mm
Part # Aliases: 285-0802-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99