NP8S3P203GE

C&K
Not Assigned
NP8S3P203GE

Mfr.:

Description:
Pushbutton Switches SWITCH PUSHBUTTON

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
NP
Industrial Switches
Sealed
Non-Illuminated
4PST
Panel Mount
ON - (OFF), OFF - (ON)
Round
IP68
Solder Lug
Red
Gold
Actuator Style: Round
Brand: C&K
Color: Black
Height: 20.1 mm
Housing Material: Aluminum
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Subcategory: Switches
Width: 10.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99