MS105A0101H

Not Assigned
MS105A0101H

Mfr.:

Description:
Basic / Snap Action Switches MS-105A01-01 (H)

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
MS
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
5 A
125 VAC
45 gf to 85 gf
Solder Pin
PCB Mount
Actuator Style: Roller Lever
Brand: C&K
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509020
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99