MMGGD1P0C

C&K
611-MMGGD1P0C
MMGGD1P0C

Mfr.:

Description:
Basic / Snap Action Switches Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,65 € 8,65 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
MM
Mini Size
SPDT
ON - (OFF), OFF - (ON)
Plunger
7 A
250 VAC
28 VDC
142 gf
Solder Turret
Chassis Mount
Tray
Actuator Style: Plunger
Brand: C&K
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 120
Subcategory: Switches
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99