MDS6500AL03PS

C&K
611-MDS6500AL03PS
MDS6500AL03PS

Mfr.:

Description:
Detector Switches 300mA 30VDC 65gf High Lvr PC ThruHole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Detector Switches
RoHS:  
Bulk
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Product Type: Detector Switches
Series: MDS
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99