MD06L1NCQD

C&K
611-MD06L1NCQD
MD06L1NCQD

Mfr.:

Description:
Rotary Switches SWITCH ROTARY DP 6POS PC MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,39 € 26.224,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
2 Pole
250 mA
125 VAC
30 deg
Non-Shorting
PCB
Silver
M
Tray
Brand: C&K
Product Type: Rotary Switches
Factory Pack Quantity: 80
Subcategory: Switches
Voltage Rating: 125 VAC
Unit Weight: 10,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

M Series Half-Inch Rotary Switches

C&K Switches M Series Half-Inch Rotary Switches are available with multi-pole and multi-positions suitable for both panel and PCB mounting. These rotary switches feature a stainless-steel actuator, non-shorting contacts, and RoHS compliance. An IP67 protection rating is offered on products ending with "-F". Typical applications for C&K Switches M Series Half-Inch Rotary Switches include all sorts of equipment, such as test, industrial, and medical.