MC07L3NCGD

C&K
Not Assigned
MC07L3NCGD

Mfr.:

Description:
Rotary Switches Half-inch Rotary Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
Non-Illuminated
7 Position
1 Pole
250 mA
28 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Through Hole
Gold over Silver
Round
M
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Rotary Switches
Subcategory: Switches
Voltage Rating: 125 VAC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99