LCS052P00SDC

C&K
611-LCS052P00SDC
LCS052P00SDC

Mfr.:

Description:
Basic / Snap Action Switches SWITCH LCS052P00SDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
Subminiature
SPDT
Plunger, Pin
5 A
125 VAC, 250 VAC
2 N
Solder Terminal
PCB Mount
IP67
Bulk
Brand: C&K
Contact Material: Silver Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99