LCGGF5P00EC

C&K
Not Assigned
LCGGF5P00EC

Mfr.:

Description:
Basic / Snap Action Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
LC
Standard
SPDT
ON - (OFF), OFF - (ON)
Plunger
1 A
125 VAC
30 VDC
5 oz
Solder Tab
Chassis Mount
Actuator Length: 0.03 in
Actuator Style: Plunger
Brand: C&K
Contact Material: Copper Alloy
Illuminated: Non-Illuminated
Life: 6000 Cycle
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501199
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99