LCA06150P00SC

C&K
611-LCA06150P00SC
LCA06150P00SC

Mfr.:

Description:
Basic / Snap Action Switches SWITCH LCA06150P00SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 1.450,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
LCA
Subminiature
SPDT
Plunger, Pin
6 A
125 VAC, 250 VAC
150 g
Solder Terminal
Chassis Mount
Bulk
Actuator Material: Stainless Steel
Actuator Style: Plunger, Pin
Brand: C&K
Contact Material: Silver
Illuminated: Non-Illuminated
Life: 300000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.