LCA01150T43RC

C&K
Not Assigned
LCA01150T43RC

Mfr.:

Description:
Basic / Snap Action Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
Subminiature
SPDT
Lever
100 mA
125 VAC, 250 VAC
150 g
Solder Pin, Right Angle
Chassis Mount
Actuator Length: 55.2 mm
Actuator Material: Stainless Steel
Actuator Style: Lever
Brand: C&K
Contact Material: Copper
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Switches
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99