L203011MS02Q

C&K
611-L203011MS02Q
L203011MS02Q

Mfr.:

Description:
Slide Switches DP3T PTH AG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 844

Stock:
844 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
4,54 € 45,40 €
4,21 € 105,25 €
3,75 € 375,00 €
3,49 € 872,50 €
3,32 € 1.660,00 €
3,16 € 3.160,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DP3T
ON - ON - ON
4 A, 2 A
125 VAC, 250 VAC
28 VDC
PC Pin
Without Cap
Through Hole
Silver
L
Bulk
Brand: C&K
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Slide
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508000
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99