L202121MS02QE

C&K
611-L202121MS02QE
L202121MS02QE

Mfr.:

Description:
Slide Switches Switch Slide Dpdt 4A Pcb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
987
Expected 9/16/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,40 € 8,40 €
7,33 € 73,30 €
6,92 € 173,00 €
6,39 € 639,00 €
5,92 € 1.480,00 €
5,76 € 2.880,00 €
5,50 € 5.500,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
2 A, 4 A
125 VAC, 250 VAC
28 VDC
Through Hole
Without Cap
PCB Mount
Silver
L
Bulk
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Slide
Unit Weight: 2,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.