L102011SS03G

Not Assigned
L102011SS03G

Mfr.:

Description:
Slide Switches Miniature Slide Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - OFF
400 mA
20 VAC
20 VDC
Solder Lug
Slide
Panel, Bracket
Gold
L
Brand: C&K
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Slide Switches
Subcategory: Switches
Travel: 3.81 mm
Type: Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99