L102011MS02Q

C&K
611-L102-011
L102011MS02Q

Mfr.:

Description:
Slide Switches SPDT .200" ACT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298
Can Dispatch Immediately
On Order:
1.000
Expected 6/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,67 € 26,70 €
2,54 € 63,50 €
2,18 € 218,00 €
2,11 € 527,50 €
2,00 € 1.000,00 €
1,89 € 1.890,00 €
1,80 € 3.600,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
4 A, 2 A
125 VAC, 250 VAC
28 VDC
Solder Pin
Without Cap
Through Hole
Silver
L
Bulk
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 4.06 mm
Type: Slide
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99