KXT 341 LHS

C&K
611-KXT341LHS
KXT 341 LHS

Mfr.:

Description:
Tactile Switches Ultra Low Profile Top Actuated Tactile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.153

Stock:
1.153
Can Dispatch Immediately
On Order:
8.500
Expected 7/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,272 € 2,72 €
0,255 € 6,38 €
0,228 € 22,80 €
0,212 € 53,00 €
0,20 € 100,00 €
0,187 € 187,00 €
0,175 € 437,50 €
0,165 € 825,00 €
Full Reel (Order in multiples of 8500)
0,165 € 1.402,50 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.215 mm
Round
(ON) - (OFF)
330 gf
20 mA
15 VDC
No
SPST
Solder Pad
Black
3 mm
2 mm
0.6 mm
KXT3
300000 Cycle
Reel
Cut Tape
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product Type: Tactile Switches
Factory Pack Quantity: 8500
Subcategory: Switches
Tradename: KXT
Travel: 0.13 mm
Type: Tactile
Part # Aliases: KXT341LHS Y25D35110FP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

KXT3 Ultra-Low Profile Tactile Switches

C&K Switches KXT3 Ultra-Low Profile Tactile Switches are top actuated tactile switches ideal for use in next-generation, ultra-compact electronics. The switches feature a laser bonded sealing film that makes the switch less sensitive to sweat or other contaminants. With a 3.0mm x 2.0mm footprint and 0.58mm thickness, C&K KXT3 Switches offer a 12VDC maximum voltage, 50mA maximum DC current, and 100VAC (1mn) dielectric strength. Typical applications include wearable electronics, in-ear headphones and earbuds, mobile phones, portable electronics, and hearing aids.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.