KT11P3SA3M35LFG

C&K
611-KT11P3SA3M35LFG
KT11P3SA3M35LFG

Mfr.:

Description:
Tactile Switches 1.12Mm Gold Ra Gwing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,37 € 6,37 €
5,56 € 55,60 €
5,25 € 131,25 €
4,81 € 481,00 €
4,40 € 1.100,00 €
Full Reel (Order in multiples of 500)
4,35 € 2.175,00 €
4,18 € 4.180,00 €
3,90 € 9.750,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
OFF - (ON)
3 N
100 mA
32 VDC
32 VAC
1 VA
No
SPST
Solder Pin
Natural
6.29 mm
5.27 mm
7.11 mm
KT
100000 Cycle
IP57
Reel
Cut Tape
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Type: Tactile
Part # Aliases: YT1054770FP LFG KT11P3SA3M35 LFG YT1054770FP LFG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.