KT11P2JM34LFS

C&K
611-KT11P2JM34-LFS
KT11P2JM34LFS

Mfr.:

Description:
Tactile Switches Top Actuated Tactile SMT Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.429

Stock:
1.429
Can Dispatch Immediately
On Order:
2.200
Expected 8/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,34 € 3,34 €
2,87 € 28,70 €
2,67 € 66,75 €
2,23 € 223,00 €
2,09 € 522,50 €
2,06 € 1.030,00 €
Full Reel (Order in multiples of 1100)
2,06 € 2.266,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
2.9 N
100 mA
32 VDC
32 VAC
1 VA
No
SPST
J Form Lead
Natural
6.6 mm
4.38 mm
2.9 mm
KT
100000 Cycle
IP57
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 1100
Subcategory: Switches
Type: Tactile
Part # Aliases: YT1043530FP LFS KT11P2JM34 LFS YT1043530FP LFS
Unit Weight: 484 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99