KSS231G LFS

C&K
611-KSS231G-LFS
KSS231G LFS

Mfr.:

Description:
Tactile Switches Sub Min Tact Side Actuated SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.207

Stock:
10.207 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,649 € 6,49 €
0,605 € 15,13 €
0,539 € 53,90 €
0,50 € 125,00 €
0,472 € 236,00 €
0,446 € 446,00 €
Full Reel (Order in multiples of 3000)
0,41 € 1.230,00 €
0,378 € 2.268,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1.1 mm
Rectangular
OFF - (ON)
2.5 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Gray
7 mm
4.4 mm
1.7 mm
KSS
100000 Cycle
IP50
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Type: Tactile
Part # Aliases: KSS231GLFS Y39A23110FP
Unit Weight: 390,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.