KSR2M3G LFG

C&K
611-KSR2M3GLFG
KSR2M3G LFG

Mfr.:

Description:
Tactile Switches Subminiature Detect Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.328

Stock:
14.328 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14328 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,903 € 9,03 €
0,827 € 20,68 €
0,76 € 76,00 €
0,718 € 179,50 €
0,688 € 344,00 €
0,659 € 659,00 €
Full Reel (Order in multiples of 2500)
0,613 € 1.532,50 €
0,611 € 3.055,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
0.75 mm
Round
OFF - (ON)
10 mA
32 VDC
200 mVA
No
SPST
Gull Wing Lead
6 mm
3.8 mm
2.5 mm
KSR D
IP50
Reel
Cut Tape
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Type: Detect
Part # Aliases: KSR2M3GLFG Y35A20314FP LFG
Unit Weight: 234,530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99