KSR251GLFS

C&K
Not Assigned
KSR251GLFS

Mfr.:

Description:
Tactile Switches Silvr 450Gf Gullwing

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
0.75 mm
Round
OFF - (ON)
4.5 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
6 mm
3.8 mm
2.5 mm
KSR
IP50
Reel
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Type: Tactile
Part # Aliases: KSR251G LFS
Unit Weight: 274,054 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99