KSR221GNCLFS

C&K
611-KSR221GNCLFS
KSR221GNCLFS

Mfr.:

Description:
Tactile Switches Subminiature Tact Switch for SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.75 mm
Round
ON - (OFF)
2 N
50 mA
32 VDC
No
SPST
Gull Wing Lead
6 mm
3.8 mm
2.5 mm
KSR
IP50
Reel
Cut Tape
MouseReel
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Type: Tactile
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSR Subminiature SMT Tact Switches

C&K Switches KSR Subminiature SMT Tact Switches save PCB space and offer an actuation force of 4.5N (±25%), a rubber actuator, and a G termination. Sealed to IP50, the KSR series switches are normally open with gullwing terminals for SMT. C&K Switches KSR series tact switches are ideal for automotive, cellular phones and accessories, industrial electronics, computers, and network equipment.  The components are RoHS Compliant.