KSL1A211LFTR

C&K
Not Assigned
KSL1A211LFTR

Mfr.:

Description:
Tactile Switches Sealed Tact Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
Straight
Without Cap
50 mA
32 VDC
1 VA
KSL
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Subcategory: Switches
Type: Tactile
Part # Aliases: KSL1A211 LFTR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99