KSL0M212 LFT

611-KSL0M212LFT
KSL0M212 LFT

Mfr.:

Description:
Tactile Switches High Performance Sealed Tact Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.725

Stock:
5.725 Can Dispatch Immediately
Quantities greater than 5725 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,598 € 5,98 €
0,532 € 13,30 €
0,506 € 50,60 €
0,48 € 120,00 €
0,453 € 226,50 €
0,429 € 429,00 €
0,391 € 977,50 €
0,372 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Without Cap
OFF - (ON)
1.3 N
50 mA
32 VDC
1 VA
No
SPST
Solder Pin
6.2 mm
6.2 mm
9.9 mm
KSA MKII
IP60
Bulk
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Type: Tactile
Part # Aliases: KSL0M212LFT Y33A21235FP LFT
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.