KSF0M511LFTR

C&K
Not Assigned
KSF0M511LFTR

Mfr.:

Description:
Tactile Switches Soft Actuated Tact Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
Through Hole
Without Cap
5 N
50 mA
32 VDC
1 VA
Solder Pin
7.4 mm
7.4 mm
2.6 mm
KSF
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product Type: Tactile Switches
Subcategory: Switches
Type: Tactile
Part # Aliases: Y33A51155FPLFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99