KSC931JLFS

C&K
Not Assigned
KSC931JLFS

Mfr.:

Description:
Tactile Switches 2.55N J Bend

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
3.2 mm
Round
OFF - (ON)
2.6 N
50 mA
32 VDC
1 VA
No
SPST
J Form Lead
White
6.2 mm
6.2 mm
7.7 mm
KSC9
300000 Cycle
IP67
Reel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 950
Subcategory: Switches
Type: Tactile
Part # Aliases: KSC931J LFS
Unit Weight: 791,043 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99