KSC721J LFS

C&K
611-KSC721JLFS
KSC721J LFS

Mfr.:

Description:
Tactile Switches 4.3mmIP67 1.6N Soft Actuator J-Bend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51.003

Stock:
51.003 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,459 € 4,59 €
0,443 € 11,08 €
0,384 € 38,40 €
0,349 € 87,25 €
0,332 € 166,00 €
Full Reel (Order in multiples of 1000)
0,273 € 273,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.5 mm
Round
OFF - (ON)
1.6 N
50 mA
32 VDC
1 VA
No
SPST
J Form Lead
Blue
6.2 mm
6.2 mm
4.4 mm
KSC7
300000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Tactile
Part # Aliases: KSC721JLFS Y31A21473FP LFS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gaming Solutions

Littelfuse Gaming Solutions include a wide range of products, including protection ICs, TVS diode arrays, switches and temperature indicators. Smart wearables are bridging the gap between the physical and virtual realms. These Littelfuse Gaming Solutions are suitable for gaming controllers, wireless headphones, smart watches, and VR and AR headsets. 

KSC7 Series Tact Switches

C&K Switches KSC7 Series Tact Switches were designed for users desiring low cost, high performing switches. C&K's 4.3mm KSC7 Tact Switches offer IP67 sealing, silver and gold versions, automotive level manufacturing, life expectancy of 300K cycles (long life versions of 1000K available upon request), tape and reel packaging of 1000 pieces, and 2N, 4N, and 5N versions with others available upon request. C&K's KSC7 Tact Switches require no hardware redesign for their use. The KSC7 maintains characteristics of the KSC series, soft actuator.