KSC631J LFS

C&K
611-KSC631JLFS
KSC631J LFS

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 13300   Multiples: 950
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 950)
0,519 € 6.902,70 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Round
OFF - ON
2.55 N
50 mA
32 VDC
1 VA
SPST
J Form Lead
KSC
300000 Cycle
IP67
Reel
Actuator Length: 7.7 mm
Actuator Style: Hard
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 950
Subcategory: Switches
Travel: 0.4 mm
Type: Automotive
Part # Aliases: Y31AG1W51FP LFS Y31AG1W51FPLFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
MXHTS:
8536509030
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSC Sealed Tact Switches for SMT

C&K Switches KSC Series Sealed Tact Switches for SMT are ultra-long life switches designed to withstand intensive use and last up to 5 million cycles. The silicon actuators facilitate switch integration and provide possible pre-travel and post-travel depending on force and actuator hardness. The switches best match applications such as elevator and joystick buttons that require resistant switches. The KSC Series exist in both J bend and Gullwing versions to better fit the chosen soldering process.