KSC621J LFS

C&K
611-KSC621JLFS
KSC621J LFS

Mfr.:

Description:
Tactile Switches Silver 160Gf J-Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.931

Stock:
14.931
Can Dispatch Immediately
On Order:
4.750
Expected 5/29/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 950)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,545 € 5,45 €
0,508 € 12,70 €
0,454 € 45,40 €
0,421 € 105,25 €
0,42 € 210,00 €
Full Reel (Order in multiples of 950)
0,316 € 300,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
4.8 mm
Round
OFF - (ON)
1.6 N
50 mA
32 VDC
1 VA
No
SPST
J Form Lead
Black
6.2 mm
6.2 mm
7.7 mm
KSC6
300000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 950
Subcategory: Switches
Type: Tactile
Part # Aliases: KSC621JLFS Y31A21051FP LFS
Unit Weight: 1,684 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99