KSC4TE01JLFS

C&K
Not Assigned
KSC4TE01JLFS

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
4.9 mm
Round
OFF - (ON)
1.6 N
3 mA
24 VDC
0.03 VA
No
SPST
J Form Lead
6.3 mm
6.3 mm
10000000 Cycle
IP67
Actuator Material: Silicone
Actuator Style: Soft
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Subcategory: Switches
Type: Tireless Endurance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501100
CNHTS:
8536500090
USHTS:
8536509031