KSC471J70SHLFSPF

C&K
611-KSC471J70SHLFSPF
KSC471J70SHLFSPF

Mfr.:

Description:
Tactile Switches 1VA, 32VDC, J Bend, SPST, N.O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,378 € 5.292,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
KSC PF
Reel
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: KSC471J 70SH LFS PF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSC-PF Potting Friendly Tact Switches

C&K KSC-PF Sealed Tact Switches are a unique combination of a compact form factor (6.2mm x 6.2mm x 5.2mm) SMT soft actuator tact switch with a potting friendly extended cage. With an IP67 rating, users are provided with a next-generation switch solution that is compact yet resilient to water ingress. The KSC-PF series from C&K Switches offers a contact rating of 50mA, insulation resistance of greater than 10MΩ, and contact resistance of less than 100mΩ. Other features include a dielectric strength of greater than 250Vrms and an operating temperature range of -40°C to +85°C. These components are perfectly suited for medical, automotive, and industrial applications.