KSC422G 70SH LFS PF

C&K
611-KSC422G70SHLFSPF
KSC422G 70SH LFS PF

Mfr.:

Description:
Tactile Switches Tact 6.2 x 6.2, 5.1 mm H, 1.7N, G leads, 1M cyles, Potting Friendly, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 279 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,553 € 5,53 €
0,515 € 12,88 €
0,46 € 46,00 €
0,44 € 110,00 €
0,402 € 201,00 €
Full Reel (Order in multiples of 1000)
0,38 € 380,00 €
0,349 € 698,00 €
0,337 € 1.685,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.175 mm
Round
OFF - (ON)
1.7 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Orange
6.2 mm
6.2 mm
2.9 mm
KSC PF
1000000 Cycle
IP67
Reel
Cut Tape
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: KSC
Travel: 0.5 mm
Type: Tactile
Part # Aliases: KSC422G 70SH LFS PF Y31C21445FP LFS Y31C21445FP LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KSC-PF Potting Friendly Tact Switches

C&K KSC-PF Sealed Tact Switches are a unique combination of a compact form factor (6.2mm x 6.2mm x 5.2mm) SMT soft actuator tact switch with a potting friendly extended cage. With an IP67 rating, users are provided with a next-generation switch solution that is compact yet resilient to water ingress. The KSC-PF series from C&K Switches offers a contact rating of 50mA, insulation resistance of greater than 10MΩ, and contact resistance of less than 100mΩ. Other features include a dielectric strength of greater than 250Vrms and an operating temperature range of -40°C to +85°C. These components are perfectly suited for medical, automotive, and industrial applications.