KSC411G70SHLFS

C&K
Not Assigned
KSC411G70SHLFS

Mfr.:

Description:
Tactile Switches Sealed Tact Switch for SMT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
1.175 mm
Round
OFF - (ON)
1.4 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Orange
6.2 mm
6.2 mm
5.2 mm
KSC4
1000000 Cycle
IP67
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Subcategory: Switches
Type: Tactile
Part # Aliases: KSC411G 70SH LFS
Unit Weight: 460,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99