KSC403G50SHLFG

C&K
Not Assigned
KSC403G50SHLFG

Mfr.:

Description:
Tactile Switches Sealed Tact Switch for SMT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
1.175 mm
Round
OFF - (ON)
10 mA
32 VDC
200 mVA
No
SPST
Gull Wing Lead
Orange
6.2 mm
6.2 mm
5.2 mm
KSC4
IP67
Brand: C&K
Contact Plating: Gold
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Subcategory: Switches
Type: Tactile
Part # Aliases: KSC403G 50SH LFG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99