KSC2TE41J LFS

C&K
611-KSC2TE41JLFS
KSC2TE41J LFS

Mfr.:

Description:
Tactile Switches Top actuated tact, soft actuator, J leads, 4.00N, 6.2 x 6.3 x 4.9 mm, Extended Life Time

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.000
Expected 5/29/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,502 € 5,02 €
0,468 € 11,70 €
0,418 € 41,80 €
0,387 € 96,75 €
0,366 € 183,00 €
0,346 € 346,00 €
Full Reel (Order in multiples of 2000)
0,327 € 654,00 €
0,31 € 1.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
3.5 mm
Round
OFF - (ON)
4 N
1.3 mA
24 VDC
1 VA
No
SPST
J Form Lead
Clear
6.3 mm
6.2 mm
2.9 mm
KSC TE
5000000 Cycle
IP67
Reel
Cut Tape
MouseReel
Actuator Length: 0.6 mm
Actuator Material: Silicone
Actuator Style: Soft
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 0.35 mm
Type: Tireless Endurance Tactile Switch
Part # Aliases: Y29AE1332FP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

KSC-TE Tireless Endurance Tactile Switches

C&K Switches KSC-TE Tireless Endurance Tactile Switches offer 10 million life cycles, achieved through a combination design featuring a soft dome actuator and a revised internal structure. The surface-mount switch has J leads and a 6.2mm x 6.3mm square form factor with a 3.5mm height. This compact size offers design flexibility and reduces PCB size, while the IP67 design protects against dust and water ingress. The C&K Switches KSC-TE Tactile Switches are ideal for industrial, consumer, medical, and automotive applications such as elevator and drone controls, game controllers, medical devices, keyless entries, and infotainment.