KSC251JSPDLFS

Not Assigned
KSC251JSPDLFS

Mfr.:

Description:
Tactile Switches Sealed Tact Switch for SMT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
3.5 mm
Round
OFF - (ON)
5.55 N
50 mA
32 VDC
1 VA
No
SPST
J Form Lead
Clear
Clear
6.2 mm
6.2 mm
3.5 mm
KSC2
IP67
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Sealed
Product: Tactile Switches
Product Type: Tactile Switches
Subcategory: Switches
Type: Tactile
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031