KSC151G

C&K
611-KSC151G
KSC151G

Mfr.:

Description:
Tactile Switches SPST-NO G LEAD 5500g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,246 € 2.460,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.5 mm
Without Cap
OFF - (ON)
1.2 N
50 mA
32 VDC
1 VA
SPST
Gull Wing Lead
6.2 mm
6.2 mm
2.5 mm
KSC
Reel
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

KSC Sealed Tact Switches for SMT

C&K Switches KSC Series Sealed Tact Switches for SMT are ultra-long life switches designed to withstand intensive use and last up to 5 million cycles. The silicon actuators facilitate switch integration and provide possible pre-travel and post-travel depending on force and actuator hardness. The switches best match applications such as elevator and joystick buttons that require resistant switches. The KSC Series exist in both J bend and Gullwing versions to better fit the chosen soldering process.