KSA0M411 LFTR

611-KSA0M411LFTR
KSA0M411 LFTR

Mfr.:

Description:
Tactile Switches Sealed Tact Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.504

Stock:
2.504 Can Dispatch Immediately
Quantities greater than 2504 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,553 € 5,53 €
0,515 € 12,88 €
0,472 € 47,20 €
0,426 € 106,50 €
0,404 € 202,00 €
0,38 € 380,00 €
0,354 € 885,00 €
0,337 € 1.685,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
3 N
50 mA
32 VDC
1 VA
No
SPST
Solder Pin
7.4 mm
7.4 mm
4.7 mm
KSA
100000 Cycle
IP60
Bulk
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Type: Tactile
Part # Aliases: KSA0M411LFTR Y33R41115FP LFT
Unit Weight: 373,270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.