KSA0M332 LFT

611-KSA0M332LFT
KSA0M332 LFT

Mfr.:

Description:
Tactile Switches High Performance Sealed Tact Switch

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.588

Stock:
1.588
Can Dispatch Immediately
On Order:
10.000
Expected 7/15/2026
Quantities greater than 11588 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,748 € 7,48 €
0,697 € 17,43 €
0,621 € 62,10 €
0,575 € 143,75 €
0,544 € 272,00 €
0,514 € 514,00 €
0,513 € 2.565,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Without Cap
OFF - (ON)
1.3 N
10 mA
24 VDC
200 mVA
No
SPST
Solder Pin
6.2 mm
6.2 mm
4.7 mm
KSA MKII
IP60
Bulk
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Type: Tactile
Part # Aliases: KSA0M332LFT Y33A33215FP LFT
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.