KSA0A211 LFTR

611-KSA0A211LFT
KSA0A211 LFTR

Mfr.:

Description:
Tactile Switches SPST-NO, Off-Mom Tact, Thru-hole

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
Through Hole
Straight
4.7 mm
Round
OFF - (ON)
1.3 N
50 mA
32 VDC
1 VA
No
SPST
Solder Pin
7.4 mm
7.4 mm
4.7 mm
KSA
IP60
Tube
Brand: C&K
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 3250
Subcategory: Switches
Type: Tactile
Part # Aliases: Y33R21111FPLFT
Unit Weight: 1,516 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99