KS12R21CQE

C&K
Not Assigned
KS12R21CQE

Mfr.:

Description:
Tactile Switches Single Pole Key Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
25 mA
50 VDC
50 VAC
KS
Brand: C&K
Product Type: Tactile Switches
Subcategory: Switches
Type: Keyswitch
Unit Weight: 1,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99