KS11R23CQE

C&K
611-KS11R23CQE
KS11R23CQE

Mfr.:

Description:
Tactile Switches Key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,59 € 45,90 €
4,34 € 217,00 €
3,97 € 397,00 €
3,64 € 728,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
25 mA
50 VDC
50 VAC
KS
Bulk
Brand: C&K
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Keyswitch
Unit Weight: 1,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KS Single Pole Key Switches

C&K Switches KS Series Single Pole Key Switches offer SPST and SPDT configurations with a variety of cap colors. The KS Switch features a positive tactile feel and is RoHS compliant. LED support is available for the C&K Switches KS Single Pole Key Switches. Typical applications include telecommunications, industrial, and instrumentation.