KMT031 NGJ LHS

C&K
611-KMT031NGJLHS
KMT031 NGJ LHS

Mfr.:

Description:
Tactile Switches Ultra-LW Tact SW SMT SPNOFa 3.4N HF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.667

Stock:
16.667
Can Dispatch Immediately
On Order:
75.000
Expected 7/9/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,343 € 3,43 €
0,336 € 8,40 €
0,295 € 29,50 €
0,261 € 65,25 €
0,242 € 121,00 €
0,23 € 230,00 €
0,212 € 530,00 €
Full Reel (Order in multiples of 5000)
0,18 € 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
3.4 N
50 mA
32 VDC
0.5 VA
No
SPST
J Form Lead
Gray
3 mm
2.6 mm
0.65 mm
KMT0
300000 Cycle
IP68
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Type: Tactile
Part # Aliases: Y34H03122FP KMT031NGJLHS Y34H03122FP
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KMT0 Tactile Switches

C&K Switches KMT0 Tactile Switches are designed for consumer, wearables, and medical applications. The nano-miniature SMT top actuated switches are IP68 rated sealing offers functionality under water for a minimum of 5 hours at a depth of 2 meters. The series features a 3.0mm x 2.06mm footprint, ultra low current capabilities, and a lifespan of more than 300,000 electrical and mechanical cycles. The KMT0 switches applications include smoke and CO detectors, bluetooth headsets, and hearing aids.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

Connected Drug Delivery Device Ecosystem Solutions

Littelfuse features a wide portfolio of products used to build and enhance drug delivery systems. These drug delivery systems include auto-injectors, continuous glucose monitors, insulin pumps, drug delivery pens, and wearable injectors. Products offered by Littelfuse for these applications include detect switches, plunger position sensors, microcontrollers, thermistors, TVS diode arrays, gate drivers, and fuses.

KMT2 Nano-Miniature SMT Top Actuated Switches

C&K Switches KMT2 Nano-Miniature SMT Top Actuated Switches feature a small footprint, high number of cycles, and a small thickness with an integrated actuator. These halogen-free devices have a ground pin option. C&K KMT2 switches are ideal for mobile phones, hearing aids, MP3 accessories, and BLUETOOTH® headsets.