KMR742NG LFS

C&K
611-KMR742NGLFS
KMR742NG LFS

Mfr.:

Description:
Tactile Switches 50mA 32VDC 2.5mmH 4N IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.393

Stock:
29.393 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,531 € 5,31 €
0,492 € 12,30 €
0,44 € 44,00 €
0,409 € 102,25 €
0,385 € 192,50 €
0,312 € 312,00 €
0,296 € 740,00 €
Full Reel (Order in multiples of 6000)
0,287 € 1.722,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.1 mm
Round
OFF - (ON)
4 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Black
4.2 mm
2.8 mm
2.5 mm
KMR7
200000 Cycle
IP67
Reel
Cut Tape
MouseReel
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Tactile Switches
Factory Pack Quantity: 6000
Subcategory: Switches
Type: Tactile
Part # Aliases: KMR742NGLFS Y78B74220FP
Unit Weight: 244,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

KMR7 Microminiature SMT Tactile Switches

C&K Switches KMR7 Microminiature SMT Tactile Switches are small footprint, 2.5mm height top actuated switches built to be waterproof, reliable, and resistant to vibrations. KMR7 tact switches are IP67 watertight sealed, come with Gullwing termination, and travel of 0.2mm to 0.35mm with a soft actuator. This C&K Switches series offers four actuation forces ranging from 1.2N to 4N. The series is designed for use in consumer, automotive, industrial, and medical applications that must operate dependably under harsh conditions.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

KMR Microminiature SMT Tactile Switches

C&K Switches KMR Microminiature SMT Tactile Switches are compact tact switches designed for a variety of harsh-environment applications, including automotive, aerospace, consumer, medical, industrial, and handheld devices. C&K KMR top-actuated switches come with Gullwing termination and are available in four actuation forces.