KMR642NG LFS

C&K
611-KMR642NGLFS
KMR642NG LFS

Mfr.:

Description:
Tactile Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 42000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
0,407 € 17.094,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
0.5 mm
Oval
OFF - (ON)
4 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Black
4.2 mm
2.8 mm
1.9 mm
KMR6
IP67
Reel
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Factory Pack Quantity: 7000
Subcategory: Switches
Part # Aliases: Y78B64220FP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KMR6 Microminiature SMT Tactile Switches

C&K Switches KMR6 Series Microminiature SMT Tactile Switches are watertight due to an IP67 protection rating and offer ultra-low current capabilities. KMR6 tact switches feature no ground pin and an excellent tactile feel. Both standard and long-life versions are available, and specifications include a 0.2VA to 1VA maximum power range, 32VDC maximum voltage rating, and a wide operating temperature range of up to +125°C. C&K KMR6 Switches are designed for industrial, medical, and automotive applications that require dependability even under the harshest conditions.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

KMR Microminiature SMT Tactile Switches

C&K Switches KMR Microminiature SMT Tactile Switches are compact tact switches designed for a variety of harsh-environment applications, including automotive, aerospace, consumer, medical, industrial, and handheld devices. C&K KMR top-actuated switches come with Gullwing termination and are available in four actuation forces.