KMR432NGLFS

C&K
Not Assigned
KMR432NGLFS

Mfr.:

Description:
Tactile Switches Microminiature SMT Top Actuated

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
Non-Illuminated
SMD/SMT
Straight
Oval
OFF - (ON)
3 N
50 mA
32 VDC
1 VA
No
SPST
Gull Wing Lead
Black
4.6 mm
2.8 mm
2.5 mm
KMR4
IP40
Brand: C&K
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Tactile Switches
Subcategory: Switches
Type: Tactile
Part # Aliases: KMR432NG LFS
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99