KMR242GLFS

C&K
611-KMR242GLFS
KMR242GLFS

Mfr.:

Description:
Tactile Switches Tact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 42000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
0,384 € 16.128,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Oval
OFF - (ON)
4 N
50 mA
32 VDC
1 VA
Yes
SPST
Gull Wing Lead
4.6 mm
2.8 mm
1.9 mm
KMR2
Reel
Brand: C&K
Contact Plating: Silver
Product Type: Tactile Switches
Factory Pack Quantity: 7000
Subcategory: Switches
Type: Tactile
Part # Aliases: KMR242G LFS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KMR2 Microminiature SMT Tactile Switches

C&K Switches KMR2 Microminiature SMT Tactile Switches are small footprint, 1.9mm height top actuated switches with four actuation forces and excellent tactile feel. KMR2 tact switches feature ultra low current capabilities and IP40 protection. This C&K Switches series offers Gullwing termination and is ideal for use in automotive, industrial electronics, and medical equipment applications.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

KMR Microminiature SMT Tactile Switches

C&K Switches KMR Microminiature SMT Tactile Switches are compact tact switches designed for a variety of harsh-environment applications, including automotive, aerospace, consumer, medical, industrial, and handheld devices. C&K KMR top-actuated switches come with Gullwing termination and are available in four actuation forces.