K5V2WX43T

C&K
611-K5V2WX43T
K5V2WX43T

Mfr.:

Description:
Tactile Switches SWITCH TACTILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:
926 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 926 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
5,52 € 55,20 €
4,88 € 122,00 €
4,82 € 482,00 €
4,59 € 1.147,50 €
3,20 € 8.000,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Illuminated
White
Through Hole
Round
ON - (OFF)
4 N
100 mA
20 VDC to 32 VDC
1 VA
No
SPDT
PC Pin
8 mm
10.1 mm
K5V
25000 Cycle
IP40
Actuator Length: 12.4 mm
Brand: C&K
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Tactile Switch
Product Type: Tactile Switches
Subcategory: Switches
Travel: 1.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K5V Illuminated Tactile Switches

C&K Switches K5V Illuminated Tactile Switches offer right-angle thru-hole and SMT models for wave and reflow soldering processes. These switches provide integrated high, bright LEDs with color or bi-color options, ensuring they meet different application requirements. K5V switches have gold-plated dome contacts that feature normally open and closed functions, securing a superior contact reliability over time. With a space-saving design, K5V switches from C&K Switches are ideal for network infrastructure, automotive, and medical applications.